Microchip MCP73223-C2SI/MF

Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73223-C2SI/MF.

LKR

Datasheet28 pages13 years ago

Upverter

element14 APAC

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.87%

CAD Models

Download Microchip MCP73223-C2SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.805
$ 3.23
Stock
327,005
177,379
Authorized Distributors
6
6
Max Input Voltage
18 V
-
Min Input Voltage
-
-
Case/Package
DFN
-
Max Charge Current
1.1 A
-
Max Output Voltage
7.243 V
-
Min Output Voltage
7.157 V
-
Max Output Current
1.1 A
-
Number of Cells
2
-
Mount
Surface Mount
Surface Mount
Packaging
-
Tape and Reel

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
Analog DevicesLTC4002EDD-8.4#PBF
Li-Ion Battery Charger, 3A Max, 8.9V, 8.4V, 22V, DFN, SMD, 3mm × 3mm × 750μm
Analog DevicesLTC4061EDD#PBF
Standalone Linear Li-Ion Battery Charger with Thermistor Input
Analog DevicesLTC4075EDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP Tube

Descriptions

Descriptions of Microchip MCP73223-C2SI/MF provided by its distributors.

Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Linear Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 1000mA 7.2V 10-Pin DFN EP Tube
BATT CHARGER, LI IRON PHOSPH, 10DFN; Battery Type: LiFePO4; Input Voltage: 4V; Battery Charge Voltage: 7.2V; Charge Current Max: 1.1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 2; Operating Temperatu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73223-C2SI/MF.
  • MCP73223-C2SIMF
  • MCP73223C2SI/MF
  • MCP73223C2SIMF