Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP3335AMNADJR2G

NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10

$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3335AMNADJR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet22 pages6 years ago

Newark

IHS

Electro Sonic

Inventory History

3 month trend:
+1.78%

CAD Models

Download onsemi NCP3335AMNADJR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8
Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1703AT-5002E/MC
Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1703T-3302E/MC

Descriptions

Descriptions of onsemi NCP3335AMNADJR2G provided by its distributors.

NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
NCP3335A Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 340mV 950mum 860mA -40C~85C
LDO, ADJ, 1.25V TO 10V, 0.5A, DFN-10; Output Type: Adjustable; Input Voltage Min: 2.6V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 10V; Output Cur
Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:12V; Output Voltage Min:1.25V; Output Voltage Max:10V; IC Case / Package:DFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3335AMNADJR2G.