Analog Devices LTC3824EMSE#TRPBF

LTC3824 Buck Tape & Reel (TR) e3 DC to DC switching controller 2.5A 3mm 36V 200kHz~600kHz
$ 3.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3824EMSE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
-81.52%

CAD Models

Download Analog Devices LTC3824EMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.129
$ 4.29
$ 4.29
Stock
558,250
293,542
293,542
Authorized Distributors
6
6
6
Case/Package
-
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
2.5 A
2.5 A
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
-
4 V
4 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
792 mV
792 mV
Max Output Voltage
-
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3824EMSE#TRPBF.

Related Parts

Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MRE-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22676MRE-5.0/NOPB
4.5 - 42 Vin 3 A 5 Vout 500 khz Step Down Switching Regulator - SOIC-8
onsemiUC3842AD
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 40ns 0C~70C TA Up to 500kHz 5.1V
Buck / Boost / Inverting Regulator, Switching, 1.5 A
Upto 40V input DCDC PWM controller fixed frequency upto 100khz

Descriptions

Descriptions of Analog Devices LTC3824EMSE#TRPBF provided by its distributors.

LTC3824 Buck Tape & Reel (TR) e3 DC to DC switching controller 2.5A 3mm 36V 200kHz~600kHz
High Voltage Step-Down Controller With 40µA Quiescent Current
Buck No 200KHz~600KHz Transistor Driver 1 60V 800mV 60V 4V SOP , 3mm*3mm*860¦Ìm
DC DC Cntrlr Single-OUT Step Down 4V to 60V Input 10-Pin MSOP EP T/R
IC REG CTRLR BUCK PWM CM 10-MSOP
Switching Voltage Regulators 60V, 100% Duty Cycle Controller
600kHz 4V~60V 1 Step-down type MSOP-10-EP DC-DC Controllers ROHS
Ic,Smps Controller,Current-Mode,Cmos,Tssop,10Pin,Plastic
DC/DC CTRL, BUCK, 400KHZ, 125DEG C;
Reduced voltage type 4V~60V 600kHz
直流/直流 控制器, 降压稳压器, 400KHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3824EMSETR#PBF
  • LTC3824EMSETRPBF