Analog Devices LTC3789EGN#PBF

Buck-Boost Yes 200KHz~640KHz Transistor Driver 2 38V 800mV 38V 4V SSOP-28 1.5mm
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3789EGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Newark

iiiC

Inventory History

3 month trend:
-11.90%

CAD Models

Download Analog Devices LTC3789EGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.54
$ 9.58
$ 9.58
Stock
229,564
369,163
369,163
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
710 kHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3789EGN#PBF.

Related Parts

Analog DevicesMAX1716EEG
DC DC Cntrlr Single-OUT Step Down 2V to 28V Input 24-Pin QSOP
Analog DevicesMAX1844EEP+
Current Mode PWM Controller 1V to 5.5V/1.8V/2.5V 4A 20-Pin QSOP
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Analog DevicesMAX1638EAG+T
DC DC Cntrlr Single-OUT Step Down 4.5V to 5.5V Input 24-Pin SSOP T/R
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Analog Devices LTC3789EGN#PBF provided by its distributors.

Buck-Boost Yes 200KHz~640KHz Transistor Driver 2 38V 800mV 38V 4V SSOP-28 1.5mm
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
DC DC Cntrlr Dual-OUT Synchronous Boost/Buck Controller 4V to 38V Input Automotive 28-Pin SSOP N
640kHz 4V~38V Buck-boost type 2 SSOP-28-150mil DC-DC Controllers ROHS
Switching Controller, Current-mode, 0.1A, 710kHz Switching Freq-Max, CMOS, PDSO28
LTC3789 Buck-Boost Tube e3 DC to DC switching controller 9.893mm 5.5V 200kHz~640kHz -40C~125C TJ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3789EGN#PBF.
  • LTC3789EGNPBF