Texas Instruments TPS5103IDB

4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
$ 3.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5103IDB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages0 years ago

Newark

Jameco (USA)

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS5103IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.413
$ 2.38
Stock
34,874,026
799,388
Authorized Distributors
4
3
Topology
Buck
Buck
Output Voltage
1.2 V
1.2 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5103IDB.

Related Parts

DC/DC Controller, Synchronous Buck, 1 Output, 1.1MHz, 90%, 7.5V to 16V, SSOP-20
Analog DevicesMAX767EAP+T
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP T/R
Analog DevicesMAX1961EEP+T
2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining
Analog DevicesMAX1844EEP+
Buck Yes 200KHz,300KHz,450KHz,600KHz Transistor Driver 1 1V~5.5V,1.8V,2.5V 1V QSOP-20 SMD mount
Buck Yes 125KHz Transistor Driver 1 42V 8.5V SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP

Descriptions

Descriptions of Texas Instruments TPS5103IDB provided by its distributors.

4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Buck Converter, Transistor Driver, 200kHz, 1.2V, 25V, 4.5V, SSOP-20, SMD, 2mm H
Dc/Dc Ctrl, Sync Buck, 200Khz, Ssop-20; Supply Voltage Min:4.5V; Supply Voltage Max:25V; No. Of Outputs:1 Output; Duty Cycle (%):-; Controller Ic Case Style:Ssop; No. Of Pins:20Pins; Switching Frequency:200Khz; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5103IDB
BUCK CONTROLLER, SMD, 5103, SSOP20; Controller type:PWM; Voltage, input max:25V; Current, output max:3A; Frequency:200kHz; Power dissipation:801mW; Voltage, supply min:4.5V; Termination Type:SMD; Case style:SSOP; Pins, No. of:20; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:5103; IC Generic number:5103; Voltage, supply max:25V; Voltage, output:32V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.