Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1716EEG

Buck Yes 200KHz,300KHz,400KHz,550KHz Transistor Driver 1 1.6V 925mV 28V 2V QSOP-24 SMD mount
$ 3.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1716EEG.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.35
$ 4.49
Stock
137,907
129,495
Authorized Distributors
1
1
Case/Package
SSOP
-
Number of Pins
24
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Analog DevicesMAX1844EEP+
Buck Yes 200KHz,300KHz,450KHz,600KHz Transistor Driver 1 1V~5.5V,1.8V,2.5V 1V QSOP-20 SMD mount
Analog DevicesMAX1717EEG+
DC DC Cntrlr Single-OUT Step Down 2V to 28V Input 24-Pin QSOP
Analog DevicesMAX8650EEG+
MAX8650 Buck Tube e3 DC to DC switching controller 25A 8.65mm 5.5V 200kHz~1MHz
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm

Descriptions

Descriptions of Analog Devices MAX1716EEG provided by its distributors.

Buck Yes 200KHz,300KHz,400KHz,550KHz Transistor Driver 1 1.6V 925mV 28V 2V QSOP-24 SMD mount
CURRENT-MODE DUAL Surface Mount Non-RoHS Compliant DC-DC Controller IC 762mW -40C~85C TA 200kHz 300kHz 400kHz 550kHz 1.6V
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated