Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS5103IDBR

4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5103IDBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages0 years ago

HQonline

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TPS5103IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 3.229
Stock
2,297,448
386,768
Authorized Distributors
3
5
Topology
Buck
Buck
Output Voltage
1.2 V
1.2 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5103IDBR.

Related Parts

DC/DC Controller, Synchronous Buck, 1 Output, 1.1MHz, 90%, 7.5V to 16V, SSOP-20
Buck Yes 125KHz Transistor Driver 1 42V 8.5V SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
Switching Regulator, Voltage-mode, 380kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsUCC3585M
IC REG CTRLR BUCK 16SSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Analog DevicesMAX8650EEG+
DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin QSOP / IC REG CTRLR BUCK 24QSOP
Texas InstrumentsUCC2585M
IC REG CTRLR BUCK 16SSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP

Descriptions

Descriptions of Texas Instruments TPS5103IDBR provided by its distributors.

4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
IC REG CTRLR BUCK 20SSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SSOP
Buck Yes 200KHz Transistor Driver 1 1.2V 1.2V 25V 4.5V SSOP-20 SMD mount,glue mount 2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.