onsemi FAN5250QSC

Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5250QSC.

IHS

Datasheet17 pages23 years ago

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-29
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2007-02-28
LTD Date2007-08-29

Related Parts

DC/DC Controller, Synchronous Buck, 1 Output, 1.1MHz, 90%, 7.5V to 16V, SSOP-20

Descriptions

Descriptions of onsemi FAN5250QSC provided by its distributors.

Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24
IC CTRLR PWR SGL OUTPUT 24QSOP
IC REG CONV MOBILE 1OUT 24QSOP
Linear Voltage Regulator IC; Package/Case:24-QSOP; Leaded Process Compatible:Yes; Output Voltage Max:1.75V; Output Voltage Min:0.6V; Peak Reflow Compatible (260 C):Yes; Voltage Regulator Type:PWM; Mounting Type:Surface Mount RoHS Compliant: Yes
IC, CORE VOLT CONTROLLER, SMD, 5250; Input Voltage Min: 4.75V; Input Voltage Max: 5.25V; No. of Pins: 24Pins; Output Voltage Min: 600mV; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5250; I

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd