Analog Devices LTC3617IUDD#PBF

Switching Regulator, Current-mode, 14A, 2700kHz Switching Freq-Max, CMOS, PQCC24
$ 7.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3617IUDD#PBF.

Upverter

Datasheet20 pages14 years ago

Analog Devices

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-35.25%

CAD Models

Download Analog Devices LTC3617IUDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.925
$ 6.747
Stock
171,440
226,169
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
24
24
Number of Outputs
2
-
Max Output Current
-
-
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
-
-
Min Output Voltage
-
500 mV
Max Output Voltage
-
5.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3617IUDD#PBF.

Related Parts

Analog DevicesMAX15021ATI+
MAX15021 Series 5.5+E56V 2/4 A 4 MHz Buck SMT Switching Regulator - TQFN-28
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65001RUKT
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
Texas InstrumentsTPS56221DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 25A, 1MHZ, PQFN-22, FULL REEL

Descriptions

Descriptions of Analog Devices LTC3617IUDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 14A, 2700kHz Switching Freq-Max, CMOS, PQCC24
±6A Monolithic Synchronous Step-Down Regulator for DDR Termination
±6A Mono Sync Buck Reg for DDR
Conv DC-DC Single Step Down 2.25V to 5.5V 24-Pin QFN EP
DC/DC CONV, SYNC BUCK, 4MHZ, 125DEG C;
直流/直流转换器, 同步 降压稳压器, 4MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated