What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX15021ATI+

MAX15021 Series 5.5+E56V 2/4 A 4 MHz Buck SMT Switching Regulator - TQFN-28
$ 7.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15021ATI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-32.92%

CAD Models

Download Analog Devices MAX15021ATI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS65001RUKT
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Texas InstrumentsUCD7242RSJT
Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)

Descriptions

Descriptions of Analog Devices MAX15021ATI+ provided by its distributors.

MAX15021 Series 5.5+E56V 2/4 A 4 MHz Buck SMT Switching Regulator - TQFN-28
MAX15021 Tube Active Step-Down DC to DC switching regulator 3.3V 5mm 2A 4A 500kHz~4MHz
Dual, 4A/2A, 4MHz, Step-Down DC-DC Regulator with Tracking/Sequencing Capability
Buck Yes 500KHz~4MHz Adjustable 2 5.5V 600mV 5.5V 2.5V QFN-28 5mm*5mm*750¦Ìm
IC REG BUCK ADJ 2A/4A DL 28TQFN
4MHz, Dual Synchronous Regulator Delivers 4A/2A in a Small 5mm × 5mm Package
Ciiva
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Dc/Dc Conv, Dual, Sync Buck, 4Mhz, Tqfn; No. Of Outputs:2 Output; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Tqfn; No. Of Pins:28Pins; Output Current - Output 1:4A; Output Current - Output 2:2A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15021ATI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated