Texas Instruments TPS65270RGET

2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65270RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Factory Futures

Farnell

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TPS65270RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65270RGET.

Related Parts

Texas InstrumentsTPS65130RGETG4
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65280RGER
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches 24-VQFN -40 to 85
Texas InstrumentsUCC28251RGPT
Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin VQFN EP T/R
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
NCP5269 Series 28 V 600 kHz Low Voltage Synchronous Buck Controller - QFN-20

Descriptions

Descriptions of Texas Instruments TPS65270RGET provided by its distributors.

2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 15V Automotive 24-Pin VQFN EP T/R
IC REG BUCK ADJ 2A/3A DL 24VQFN
BUCK, SYNC, ADJ, 2A/3A, 24VQFN; Primary Input Voltage:16V; No. of Outputs:2; Output Voltage:15V; Output Current:3A; Voltage Regulator Case Style:VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Input Voltage Max:18V; Input Voltage Min:4.5V; Output Voltage Max:15V; Output Voltage Min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65270-RGET