Analog Devices LTC3569IFE#PBF

Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
$ 7.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3569IFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

TME

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-9.49%

CAD Models

Download Analog Devices LTC3569IFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.045
$ 6.05
Stock
143,650
193,876
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
3
3
Max Output Current
-
-
Switching Frequency
3 MHz
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
425 mV
Max Output Voltage
-
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3569IFE#PBF.

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsLM43603PWP
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Texas InstrumentsLM43603PWPR
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
Texas InstrumentsTL494CNSR
0℃~+70℃@(TA) 300kHz 45% 7V~40V NO 2 SOIC-16-208mil DC-DC Controllers ROHS

Descriptions

Descriptions of Analog Devices LTC3569IFE#PBF provided by its distributors.

Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, CMOS, PDSO16
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 16-Pin TSSOP EP Tube
3x Buck Reg w/ 1.2A & Two 600m
IC REG BCK ADJ TRPL SYNC 16TSSOP
TSSOP16 PROG 1.2A+2X600MA TRIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3569IFEPBF