Texas Instruments LM43603PWPR

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43603PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+64.51%

CAD Models

Download Texas Instruments LM43603PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.137
$ 3.137
Stock
470,896
316,995
316,995
Authorized Distributors
3
3
3
Case/Package
SOP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
-
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTL1451ACNSR
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP -20 to 85
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54626PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
FAN7621B Series 25 V PFM Controller for Half-Bridge Resonant Converter - SOP-16

Descriptions

Descriptions of Texas Instruments LM43603PWPR provided by its distributors.

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 3A 16-Pin HTSSOP EP T/R / IC REG BUCK ADJ 3A SYNC 16HTSSOP
Switching Voltage Regulators Synchronous Buck Regulator
Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, PDSO16
Buck Converter Yes Adjustable 200kHz~2.2MHz 1 Ch 28V 1V 36V 3.5V HTSSOP-16 SMD, Adhesive Mount, 1.2mm H
Step-down type Adjustable 1V~28V 3A 3.5V~36V TSSOP-16-EP DC-DC Converters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.