Texas Instruments LM43603PWP

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 3.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM43603PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments LM43603PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.159
$ 2.92
$ 2.92
Stock
461,027
482,805
482,805
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsTL1451ACNSR
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP -20 to 85
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54626PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
onsemiUC3844DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments LM43603PWP provided by its distributors.

3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 3A 16-Pin HTSSOP EP Tube
IC REG BUCK ADJ 3A 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Switching Voltage Regulators Synchronous Buck Regulator
Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, PDSO16
DC/DC CONV, SYNC BUCK, 2.2MHZ, HTSSOP; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de
Dc/Dc Conv, Sync Buck, 2.2Mhz, Htssop; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM43603PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM43603PWP .