Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA7500CDTF

KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
$ 0.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7500CDTF.

IHS

Datasheet8 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7500CDTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-09
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL494CNSR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of onsemi KA7500CDTF provided by its distributors.

KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
KA7500 Buck Tape & Reel (TR) e4 DC to DC switching controller 250mA 10mA 155mg 5V
DC DC Cntrlr Dual-OUT PWM DC to DC Controller 0.3V to 38V Input 16-Pin SOP T/R
PWM Controller programmable frequency upto 300khz
Buck Converter Yes 1kHz~200kHz Transistor Driver 1 5V 5.3V 300mV SOP-16 SMD, Adhesive Mount, 1.8mm H
PWM DC/DC Controller, 300kHz, 40V In, 250mA Out, SOP
AC-DC Controller And Voltage Regulator
Switching Controllers SMPS Controller
TAPE REEL/VOLTAGE MODE PWM CONTROL IC
PWM CONTROLLER, 300KHZ, 7-40V, SOP-16; Input Voltage: -; Output Voltage: 5V; Output Current: 250mA; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: SOP; No. of Pins: 16Pins; Frequency: 300kHz; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The KA7500C is used for the control circuit of the pulse-width modulation switching regulator. The KA7500C consists of 5V reference voltage circuit, two error amplifiers, flip flop, an output control circuit, a PWM comparator, a dead-time comparator and an oscillator. This device can be operated in the switching frequency of 1kHz to 300kHz. The precision of voltage reference (VREF) is improved up to 1% with trimming. This provides a better output voltage regulation. The operating temperature range is -25°C - +85°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7500CDTF.