Texas Instruments TL494CNSR

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago
Datasheet36 pages27 years ago

element14 APAC

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+46.12%

CAD Models

Download Texas Instruments TL494CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.668
$ 0.668
Stock
770,447
218,687
218,687
Authorized Distributors
5
2
2
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
-
-
Output Voltage
40 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
-
-
Number of Pins
16
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494CNSR.

Related Parts

Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
Texas InstrumentsTL594INSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments TL494CNSR provided by its distributors.

Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
TL494 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Cut Tape (CT) e4 DC to DC switching controller 40ns 3.5mA 200.686274mg 40V
Transistor Driver for Boost/Buck/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull, 1kHz-300KHz, 2-Ch, 40V(Max)/40V/7V, SO-16, SMD, Adhesive Mount, 2mm H
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO
IC, PWM CONTROLLER, SMD, SOIC16; Tension, entrée: -; Tension, sortie: 40V; Courant, sortie: 200mA; Tension, alimentation min.: 7V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 16Broc
Ic, Pwm Controller, Smd, Soic16; Input Voltage:-; Output Voltage:40V; Output Current:200Ma; Supply Voltage Min:7V; Supply Voltage Max:40V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:300Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL494CNSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL494CNSR .