Analog Devices LTC3245IMSE#PBF

Dc-Dc Converter, Buck-Boost, Fixed/Adjustable, 450Khz, Msop-12
$ 5.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3245IMSE#PBF.

Upverter

Datasheet18 pages12 years ago

Analog Devices

Linear Technology

Farnell

Inventory History

3 month trend:
-8.83%

CAD Models

Download Analog Devices LTC3245IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.915
$ 5.14
$ 5.14
Stock
146,736
173,361
173,361
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Switching Frequency
450 kHz
450 kHz
450 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3245IMSE#PBF.

Related Parts

Texas InstrumentsLM2757TM/NOPB
Switched Capacitor Boost egulator with High Impedance Output in Shutdown 12-DSBGA -30 to 85
Texas InstrumentsTPS62740DSST
Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R
Texas InstrumentsTPS62740DSSR
Switching Regulator, Voltage-mode, 0.3A, 2000kHz Switching Freq-Max, PDSO12
Analog DevicesMAX16956AUBA/V+
Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10
Analog DevicesMAX16956AUBB/V+
Switching Voltage Regulators 36V, 300mA, Mini Buck Converter with 2uA Iq
Analog DevicesMAX16956AUBA+T
Industry's Lowest IQ Automotive Buck Converter Replaces Always-On LDO
Analog DevicesMAX16956AUBE/V+
MAX16956 Tube Active Step-Down DC to DC switching regulator 14V 3mm 300mA 2.1MHz

Descriptions

Descriptions of Analog Devices LTC3245IMSE#PBF provided by its distributors.

Dc-Dc Converter, Buck-Boost, Fixed/Adjustable, 450Khz, Msop-12
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump
LTC3245 ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 38V; ALSO OPERATES AT 5V Tube Matte Tin (Sn) DC to DC switching regulator 12V 3mm 250mA 450kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3245IMSEPBF