Analog Devices MAX16956AUBA/V+

Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16956AUBA/V+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-1.45%

CAD Models

Download Analog Devices MAX16956AUBA/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16956AUBA/V+.

Related Parts

Analog DevicesMAX1745AUB+
MAX1745 Buck Tube e3 DC to DC switching controller 10A 10A 950mum 18V
Analog DevicesMAX1744EUB
DC DC Cntrlr Single-OUT Step Down 4.5V to 36V Input 10-Pin uMAX
Analog DevicesMAX17552AUB+
Switching Regulator, Current-mode, 0.235A, 2300kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Analog Devices MAX16956AUBA/V+ provided by its distributors.

Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10
CURRENT-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~125C TA 2.1MHz 300mA 3mm
Industry's Lowest IQ Automotive Buck Converter Replaces Always-On LDO
Ciiva
36V, 300mA, Mini Buck Converter with 1.1µA IQ
DC/DC CTRL, AEC-Q100, SYNC BUCK, UMAX-10; Supply Voltage Min: 3.5V; Supply Voltage Max: 36V; No. of Outputs: 1 Output; Duty Cycle (%): 97%; Controller IC Case Style: µMAX; No. of Pins: 10Pins; Switching Frequency: 2.1MHz; Topology: Synchronous Buck (Step Down); Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16956AUBAV+