Texas Instruments TPS62740DSST

Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62740DSST.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
-17.99%

CAD Models

Download Texas Instruments TPS62740DSST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsTPS61201DRCT
Converter DC-DC Single Step Up 0.3V to 5.5V 10-Pin VSON EP T/R
Texas InstrumentsTPS61201DRCR
Regulators - Non-Isolated Switching DC/DC 0.3V In Vltg Boost
Texas InstrumentsTPS61201DRCTG4
0.3V Input, 3.3V Output Voltage Boost Converter with 1.3A Switches and 'Down Mode' in a 3x3 QFN 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62740DSST provided by its distributors.

Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R
Switching Regulator, Voltage-mode, 0.3A, 2000kHz Switching Freq-Max, PDSO12
360nA IQ Step Down Converter for Low Power Applications | IC REG CONV BLUETTH 1OUT 12WSON
2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85
Texas Instruments Buck converter chip, maximum output3.3 V 300mA, maximum input5.5 V, Adjustable output
IC, DC-DC CONVERTOR, WSON-12; Topology: Buck (Step Down); Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WSON; No. of Pins: 12Pins; Output Current: 300mA; Output Voltage M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.