Texas Instruments TPS62740DSSR

Switching Regulator, Voltage-mode, 0.3A, 2000kHz Switching Freq-Max, PDSO12
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62740DSSR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet33 pages12 years ago
Datasheet4 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

Burklin Elektronik

Inventory History

3 month trend:
+206%

CAD Models

Download Texas Instruments TPS62740DSSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61201DRCR
Regulators - Non-Isolated Switching DC/DC 0.3V In Vltg Boost
Texas InstrumentsTPS61093DSKT
Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61093DSKR
Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS62740DSSR provided by its distributors.

Switching Regulator, Voltage-mode, 0.3A, 2000kHz Switching Freq-Max, PDSO12
2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85
300mA Buck Converter, 2.2-5.5V In, 3.3V Out, 300nA Iq, SMT
Texas Instruments Converter, 300mA Max Output, Single Output, WSON, 12-Pin
DC DC Converters; TPS62740DSSR; TEXAS INSTRUMENTS; 12; Buck; 800 µm; 1
DC/DC CONV, BUCK, 2MHZ, WSON-12; Topology: Buck (Step Down); Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WSON; No. of Pins: 12Pins; Output Current: 300mA; Output Voltage Min: 1.8V; Output Voltage Max: 3.3V; Switching Frequency: 2MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62740DSSR .