Texas Instruments LM2757TM/NOPB

Switched Capacitor Boost egulator with High Impedance Output in Shutdown 12-DSBGA -30 to 85
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2757TM/NOPB.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.64%

CAD Models

Download Texas Instruments LM2757TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2757TM/NOPB.

Related Parts

Texas InstrumentsTPS62737RGYR
Programmable Output Voltage Ultra-Low Power Buck Converter with up to 200 mA Output Current 14-VQFN -40 to 105
Texas InstrumentsTPS82740ASIPR
Switching Regulator, 0.2A, 1700kHz Switching Freq-Max, PBGA9
Texas InstrumentsTPS82740BSIPR
Switching Regulator, 0.2A, 1200kHz Switching Freq-Max, PBGA9
MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2757TM/NOPB provided by its distributors.

Switched Capacitor Boost egulator with High Impedance Output in Shutdown 12-DSBGA -30 to 85
Charge Pump STPUP 4.1V/4.5V/5V 100mA/110mA/180mA 12-Pin DS-BGA T/R
LM2757 OUTPUT VOLTAGE OF 5V AND 4.5V ALSO AVAILABLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 5V 0m 180mA 1.242MHz
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2757TMNOPB