Analog Devices LTC3245HMSE#PBF

Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA Automotive 12-Pin MSOP EP
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3245HMSE#PBF.

Upverter

Datasheet18 pages12 years ago

Analog Devices

Linear Technology

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3245HMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 5.14
$ 5.14
Stock
121,713
173,361
173,361
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Switching Frequency
450 kHz
450 kHz
450 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3245HMSE#PBF.

Related Parts

Texas InstrumentsLM2757TM/NOPB
Switched Capacitor Boost egulator with High Impedance Output in Shutdown 12-DSBGA -30 to 85
Texas InstrumentsTPS62740DSST
Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R
Texas InstrumentsTPS62740DSSR
Switching Regulator, Voltage-mode, 0.3A, 2000kHz Switching Freq-Max, PDSO12
Analog DevicesMAX16956AUBA/V+
Switching Regulator, Current-mode, 0.575A, 2250kHz Switching Freq-Max, PDSO10
Analog DevicesMAX16956AUBB/V+
Switching Voltage Regulators 36V, 300mA, Mini Buck Converter with 2uA Iq
Analog DevicesMAX16956AUBA+T
Industry's Lowest IQ Automotive Buck Converter Replaces Always-On LDO

Descriptions

Descriptions of Analog Devices LTC3245HMSE#PBF provided by its distributors.

Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA Automotive 12-Pin MSOP EP
Dc-Dc Converter, Buck-Boost, Fixed/Adjustable, 450Khz, Msop-12
LTC3245 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3mm 250mA 450kHz
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3245HMSEPBF