Texas Instruments TPS3613-01DGSG4

Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3613-01DGSG4.

Newark

Datasheet19 pages17 years ago

Texas Instruments

Mouser

Jameco

CAD Models

Download Texas Instruments TPS3613-01DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.985
$ 1.985
Stock
84,428
429,405
429,405
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
60 ms
60 ms
60 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
1.17 V
1.17 V
1.17 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS3707-33DGN
Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP Tube
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Analog DevicesADM1232ARMZ
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin MSOP Tube
Analog DevicesADM1232ARMZ-REEL7
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments TPS3613-01DGSG4 provided by its distributors.

Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
Processor Supervisor 1.15V 1 Active High/Active Low 10-Pin VSSOP Tube
TEXAS INSTRUMENTS - TPS3613-01DGSG4 - IC, BATTERY SUPERVISOR, 5.5V, MSOP-10
ROHS3Compliant Tube TPS3613 Battery Backup Circuit supervisor 1.8V 3mm 60ms Minimum 424mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.