Analog Devices LTC2938CMS#PBF

IC FOUR PWR SUPP MONITOR 12MSOP / Processor Supervisor 4 Automotive 12-Pin MSOP Tube
$ 4.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2938CMS#PBF.

Upverter

Datasheet20 pages16 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2938CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.155
$ 4.98
$ 4.98
Stock
151,971
133,405
133,405
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2938IMS#PBF
IC FOUR PWR SUPP MONITOR 12MSOP / Processor Supervisor 4 Automotive 12-Pin MSOP Tube
Analog DevicesLTC2938HMS#PBF
MS-System Monitor/Supervisor Quad Voltage Monitor w/Watchdog
Texas InstrumentsLM3710XQMM-308/NOPB
Processor Supervisor 3.08V 1V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Analog DevicesLTC2900-2IMS#PBF
ROHS3Compliant Tube LTC2900 Multi-Voltage Supervisor supervisor 5V 3mm 5ms Minimum 43muA

Descriptions

Descriptions of Analog Devices LTC2938CMS#PBF provided by its distributors.

IC FOUR PWR SUPP MONITOR 12MSOP / Processor Supervisor 4 Automotive 12-Pin MSOP Tube
Ms-System Monitor/Supervisor Quad Voltage Monitor W/Watchdog
LTC2938 8542.39.00.01 Four Power Supply Monitor Tube power supply monitor 4mm 1V~5V 0C~70C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2938CMSPBF