Analog Devices LTC2919HMS-2.5#PBF

IC SUPERVISOR 3 CHANNEL 10MSOP / Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
$ 3.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2919HMS-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-17.59%

CAD Models

Download Analog Devices LTC2919HMS-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.797
$ 3.7
$ 3.7
Stock
140,026
153,883
153,883
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
500 mV
500 mV
500 mV
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2919IMS-5#PBF
IC SUPERVISOR 3 CHANNEL 10MSOP / Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Analog DevicesLTC2919IMS-2.5#PBF
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Analog DevicesLTC1727EMS8-5#PBF
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704YCMM-232/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP
CAT706SZI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN MSOP
IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-MSOP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8

Descriptions

Descriptions of Analog Devices LTC2919HMS-2.5#PBF provided by its distributors.

IC SUPERVISOR 3 CHANNEL 10MSOP / Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
ROHS3Compliant Tube LTC2919 Multi-Voltage Supervisor supervisor 2.5V 1.1mm 140ms Minimum 0.28mA
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2919HMS-25#PBF
  • LTC2919HMS25PBF