Analog Devices LTC2919IMS-2.5#PBF

Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2919IMS-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+85.69%

CAD Models

Download Analog Devices LTC2919IMS-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 3.797
$ 3.797
Stock
133,230
123,536
123,536
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
500 mV
500 mV
500 mV
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2919HMS-3.3#PBF
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Analog DevicesLTC2919HMS-2.5#PBF
IC SUPERVISOR 3 CHANNEL 10MSOP / Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Analog DevicesLTC1727EMS8-5#PBF
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
Texas InstrumentsTPS3307-25DGN
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W
Texas InstrumentsLM3881MME/NOPB
Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704YCMM-232/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP
CAT706SZI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN MSOP
IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-MSOP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8

Descriptions

Descriptions of Analog Devices LTC2919IMS-2.5#PBF provided by its distributors.

Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube
Supervisory Circuits Dual Supply Monitor with Selectable Polarity, Independent Monitor Outputs
Volt Supervisor Monitor 3.3V 10-Pin MSOP
Ic,Power Supply Supervisor,Tssop,10Pin,Plastic
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10
IC SUPERVISOR 3 CHANNEL 10MSOP
Prec 3x/2x In UV, OV & Neg V M
DUAL SUPPLY MONITOR WITH SELECTA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2919IMS-2.5PBF
  • LTC2919IMS-25#PBF
  • LTC2919IMS2.5#PBF
  • LTC2919IMS25PBF