Analog Devices LTC2871CFE#PBF

Single Transmitter/Receiver RS-232/RS-422/RS-485 38-Pin TSSOP EP Tube
$ 11.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2871CFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.17%

CAD Models

Download Analog Devices LTC2871CFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.575
$ 13.07
Stock
67,927
134,495
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Logic Function
-
-
Interface
RS-232, RS-485
RS-232, RS-485
Number of Drivers
2
3
Number of Receivers
-
-
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2871CFE#PBF.

Related Parts

Analog DevicesMAX3241ECUI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3241EUI
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
MaxLinearSP3238EEY-L
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
Analog DevicesMAX3243EUI
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 120Kbps 9.7mm 300mV
MaxLinearSP3243EBEY-L
SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
MaxLinearSP337EUEY-L
MaxLinear , 2/3-TX, RS-232,RS-422,RS-485, , 2 (RS-422), 5 (RS-232)-RX, TSSOP, 1 Mbps, 15 Mbps

Descriptions

Descriptions of Analog Devices LTC2871CFE#PBF provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 38-Pin TSSOP EP Tube
TSSOP-38-4.4mm RS-485/RS-422 ICs ROHS
TXRX, RS485/RS422, 38TSSOP; Device Type:Transceiver; Interface Type:RS232, RS485; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:TSSOP; No. of Pins:38; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2871

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2871CFE#PBF.
  • LTC2871CFEPBF