MaxLinear SP337EUEY-L

RS232/RS485/RS422 Transceiver, Full Duplex, 5 TX, 7 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
$ 6.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP337EUEY-L.

IHS

Datasheet18 pages5 years ago
Datasheet19 pages26 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+60.40%

CAD Models

Download MaxLinear SP337EUEY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MaxLinearSP337EBEY-L
RS232/RS485/RS422 Transceiver, Full Duplex, 5 TX, 7 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
MaxLinearSP3238EEY-L
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
MaxLinearSP336EEY-L
RS232/RS485/RS422 Transceiver, Half/Full Duplex, 6 TX, 6 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
Analog DevicesADM211EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube
Analog DevicesADM213EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube

Descriptions

Descriptions of MaxLinear SP337EUEY-L provided by its distributors.

RS232/RS485/RS422 Transceiver, Full Duplex, 5 TX, 7 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
SP337 Series 5 V 15 Mbps RS232/422/485 Multiprotocol Transceiver - TSSOP-28
MaxLinear Multi protocol transceiver, 2/3-TX, RS-232,RS-422,RS-485interface, surface mount, 2 (RS-422), 5 (RS-232)-RX, TSSOPencapsulation, 1 Mbps, 15 Mbps
IC, RS232,RS422,RS485 TX/RX, 5V, TSSOP-28; Device Type:Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:2; Supply Voltage Range:3.3V to 5V; Driver Case Style:TSSOP; No. of Pins:28; Package / Case:28-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar