MaxLinear SP3238EEY-L

SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3238EEY-L.

IHS

Datasheet20 pages6 years ago
Datasheet20 pages15 years ago
Datasheet20 pages20 years ago

Future Electronics

Inventory History

3 month trend:
-70.04%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.057
$ 1.057
Stock
69,120
397,738
397,738
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Transceiver
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Analog DevicesADM207EARUZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
MaxLinearSP3243EBEY-L
SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM211EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube
MaxLinearSP3222ECY-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20
MaxLinearSP3222EBEY-L
SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20

Descriptions

Descriptions of MaxLinear SP3238EEY-L provided by its distributors.

SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 85C 250kbps 150ns 1.05mm
RS232 Transceiver, 5 TX, 3 RX, 3 V to 5.5 V, 28 Pins, TSSOP
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP
MaxLinear Line Transceiver, TSSOP Package, 28-Pin
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-28;
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28
TSSOP-28 Pre-ordered Chips ROHS
IC TXRX RS232 INTELLIGNT 28TSSOP
IC TRANSCEIVER FULL 5/3 28TSSOP
TRANSCEIVER, DRIVER, RECEIVER,5/3,RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar