MaxLinear SP3243EBEY-L

SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EBEY-L.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages15 years ago
Datasheet24 pages20 years ago

Future Electronics

element14

Farnell

Inventory History

3 month trend:
+55.63%

Alternate Parts

Price @ 1000
$ 0.665
$ 1.45
$ 1.45
Stock
214,778
1,419,853
1,419,853
Authorized Distributors
5
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Transceiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
MaxLinearSP3222EBEY-L
SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
MaxLinearSP3222ECY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
MaxLinearSP3222EEY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube

Descriptions

Descriptions of MaxLinear SP3243EBEY-L provided by its distributors.

SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
RS232 Transceiver, 3 TX, 5 RX, 3 V to 5.5 V, 28 Pins, TSSOP
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP
250Kbps transceiver 3/5 TSSOP-28 RS232 ICs ROHS
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS232 INTELLIGNT 28TSSOP
Rs-232 Transceiver, 5.5V, Tssop-28
IC TRANSCEIVER FULL 3/5 28TSSOP
TRANSCEIVER, LINE DRIVER, RECEIVER, RS232
IC, TRANSCEIVER, RS232, SMD, 3243; Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:3243; Data Rate:250Kbps; Digital IC Case Style:TSSOP; Interface Type:RS232; No. of Receivers:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:60mA; Package / Case:TSSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EBEY-L.