Analog Devices MAX3241EUI

Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3241EUI.

Augswan

Datasheet17 pages19 years ago

DigiKey

CAD Models

Download Analog Devices MAX3241EUI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.66
$ 5.66
Stock
96,682
241,684
241,684
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
235 kbps
235 kbps
235 kbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX3241EEUI+
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP / IC TXRX RS-232 LP 28-TSSOP
Analog DevicesMAX3243EEUI+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3243CUI
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 120Kbps 300ns 402.988471mg
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube
Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD

Descriptions

Descriptions of Analog Devices MAX3241EUI provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
IC TRANSCEIVER FULL 3/5 28TSSOP
IC TXRX RS232 250KBPS 28-TSSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated