Analog Devices LTC2865IMSE#TRPBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin MSOP EP T/R
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2865IMSE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LTC2865IMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 3.61
$ 3.61
Stock
215,994
226,988
226,988
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Logic Function
-
-
-
Interface
-
RS-422
RS-422
Number of Drivers
1
1
1
Number of Receivers
-
1
1
Data Rate
-
20 Mbps
20 Mbps
Receiver Hysteresis
25 mV
25 mV
25 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2865HMSE#PBF
Single Transmitter/Receiver RS-422/RS-485 12-Pin MSOP EP Tube
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Texas InstrumentsSN65HVD3080EDGSG4
Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85
Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10

Descriptions

Descriptions of Analog Devices LTC2865IMSE#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin MSOP EP T/R
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO12
Ms-Interface Selectable 20Mbps/250Kbps 60V Fault Protected Rs485 Transceiver (Full Duplex + Enables + Logic Supply)
IC TRANSCEIVER FULL 1/1 12MSOP
MSOP12 SELECTABLE 20MBPS/250KB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2865IMSE#TRPBF.
  • LTC2865IMSETRPBF