Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3080EDGSG4

Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3080EDGSG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

Newark

Farnell

CAD Models

Download Texas Instruments SN65HVD3080EDGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.37
$ 5.37
Stock
133,484
347,216
347,216
Authorized Distributors
0
5
5
Case/Package
VSSOP
UMAX
UMAX
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesADM489ABRMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN75HVD3082EDGK
EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns
Texas InstrumentsSN65HVD485EDGKG4
Half-Duplex S-485 Transceiver 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD3080EDGSG4 provided by its distributors.

Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85
Single Transmitter/Receiver RS-422/RS-485 10-Pin VSSOP Tube
RS-485 Interface ICs Lo-Po Full-Duplex
IC DVR/RCVR RS485 200KBPS 10MSOP
IC TRANSCEIVER FULL 1/1 10VSSOP
IC, TRANCEIVER, RS485, DUP, 0.2MBPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3080EDGSG4 .