Analog Devices LTC2865IMSE#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin MSOP EP
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2865IMSE#PBF.

Upverter

Datasheet26 pages12 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-12.64%

CAD Models

Download Analog Devices LTC2865IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.85
$ 3.85
Stock
247,580
272,780
272,780
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Logic Function
-
-
-
Interface
RS-422
-
-
Number of Drivers
1
1
1
Number of Receivers
1
-
-
Data Rate
20 Mbps
-
-
Receiver Hysteresis
25 mV
25 mV
25 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2865HMSE#PBF
Single Transmitter/Receiver RS-422/RS-485 12-Pin MSOP EP Tube
Analog DevicesLTC2858HMS-1#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin MSOP Tube
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver

Descriptions

Descriptions of Analog Devices LTC2865IMSE#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin MSOP EP
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO12
Ms-Interface Selectable 20Mbps/250Kbps 60V Fault Protected Rs485 Transceiver (Full Duplex + Enables + Logic Supply)
IC TRANSCEIVER FULL 1/1 12MSOP
MSOP12 SELECTABLE 20MBPS/250KB
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;
收发器, RS422/RS485 收发器, -40 至 85度;
Interface IC Operating temperature: -40...+85 °C Duplex: Full No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...5.5 V Interfaces: RS422/485 Package: MSOP-12 Shutdown: Automatic Transfer rate: 0.25 Mbps / 20 Mbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2865IMSEPBF