Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL3176EIUZ

ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
$ 1.17
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3176EIUZ.

Integrated Device Technology

Datasheet24 pages9 years ago
Datasheet24 pages9 years ago

Upverter

IHS

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.05 - Sep 29, 2023
Verification

Inventory History

3 month trend:
+191%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.13
$ 1.13
Stock
372,576
706,936
706,936
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN65LVDS179DGK
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8VSSOP
Analog DevicesADM1491EBRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Single Transmitter/Receiver RS-422/RS-485, 8-Pin MSOP, T/R
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL3176EIUZ provided by its distributors.

ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | IC TXRX RS422/485 20MBPS 10MSOP
Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:20Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Renesas Electronics Corporation ISL3176EIUZ.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3176EIUZ.