Analog Devices LTC2847CUHF#PBF

Triple Transmitter/Receiver RS-232/RS-449/RS-530 38-Pin QFN EP Tube
$ 21.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2847CUHF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.73
$ 26.742
Stock
137,277
138,989
Authorized Distributors
5
6
Case/Package
QFN
QFN
Number of Pins
38
38
Logic Function
-
-
Interface
Serial
RS-232
Number of Drivers
3
3
Number of Receivers
3
3
Data Rate
-
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Other Interface ICs; MCP25625T-E/ML; MICROCHIP TECHNOLOGY; 28; 5.5 V; 2.7 V; QFN
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
Texas InstrumentsTLV320AIC3107IRSBT
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTCA6424RGJR
I2C/SMBus Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
IC XMITTER/RCVR ESD RS232 32-QFN / Triple Transmitter/Receiver RS-232 32-Pin QFN EP T/R
MaxLinearSP339ECR1-L
SP339E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver - QFN-40
MicrochipATA5429-PLSW
RF Transceiver ASK/FSK 2.5V/3.3V/5V 48-Pin QFN EP Tube
NXP SemiconductorsSGTL5000XNAA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
IC INTERFACE SPECIALIZED 46TQFN / DisplayPort Interface 46-TQFN (4x7)
DisplayPort Lane Extender 2.7Gbps 1.2V 46-Pin TQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2847CUHF#PBF provided by its distributors.

Triple Transmitter/Receiver RS-232/RS-449/RS-530 38-Pin QFN EP Tube
Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface
IC, TXRX, MULTIPROTOCOL, 38QFN; Device Type:Transceiver; IC Interface Type:Serial; No. of Drivers:3; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:QFN; No. of Pins:38; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2847CUHFPBF