| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | SGTL5000XNAA3 | 24,500 | 10 | Cut Tape | 1h | |||||||
| Farnell | SGTL5000XNAA3 | 0 | 1 | 4h | ||||||||
| Microchip USA | SGTL5000XNAA3 | 303 | 50 | Tray | 4d | |||||||
| Weyland Electronics Group Pte. Ltd. | SGTL5000XNAA3 | 2,100 | 1 | Tape & Reel | 3d | |||||||
| Win Source | WS-SGTL5000XNAA3 | 15,000 | 12 | 19h |
Download datasheets and manufacturer documentation for NXP Semiconductors SGTL5000XNAA3.
Download NXP Semiconductors SGTL5000XNAA3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors SGTL5000XNAA3 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors SGTL5000XNAA3.