Analog Devices LTC2657BIUFD-H16#PBF

D/A Converter, 1 Func, Serial Input Loading, 9.1us Settling Time, PQCC20
$ 34.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2657BIUFD-H16#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

iiiC

CAD Models

Download Analog Devices LTC2657BIUFD-H16#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.758
$ 31.745
Stock
123,418
116,272
Authorized Distributors
4
3
Case/Package
QFN
-
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2657BIUFD-H16#PBF.

Related Parts

Analog DevicesLTC2654CUF-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesLTC2654CUF-L12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesLTC2634CUD-HZ12#PBF
DIGITAL TO ANALOG CONVERTER DAC, QUAD, 12 BIT, QFN-16
Analog DevicesMAX5134AGTG+
DAC 4-CH Resistor-String 16-bit 24-Pin TQFN EP Tube
Analog DevicesMAX5136AGTG+
IC DAC 16BIT V-OUT 24TQFN / 16 Bit Digital to Analog Converter 2 24-TQFN (4x4)
Texas InstrumentsDAC8881SRGER
Single Channel 16-Bit, Low Noise, Voltage Output Digital-to-Analog Converter 24-VQFN -40 to 105
Texas InstrumentsPCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
Analog DevicesMAX5135GTG+
DAC 4-CH Resistor-String 12-bit 24-Pin TQFN EP
Texas InstrumentsTPL0102-100RUCR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R
Texas InstrumentsDAC7553IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105

Descriptions

Descriptions of Analog Devices LTC2657BIUFD-H16#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 9.1us Settling Time, PQCC20
IC DAC 16BIT I2C 20-QFN / DAC 8-CH 16-bit Automotive 20-Pin QFN EP Tube
Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 2weeks ago) Digital to Analog Converter -40C 4LSB 9.1mus 5.5V
IC, DAC, 16BIT, QFN-20; Resolution (Bits):16; Data Interface:Serial, 2-Wire & I2C; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; DNL±:0.3LSB; INL ±:2LSB; Leaded Process Compatible:Yes; No. of DACs:8 ;RoHS Compliant: Yes
IC, DAC, OCTAL, 16BIT, 20QFN; Resolution (Bits):16bit; Input Channel Type:Serial; Data Interface:I2C, Serial, 2-Wire; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:3.3mA; Digital IC Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2657; IC Case Style:QFN; Input Type:Serial; Interface Type:I2C, Serial, 2 Wire; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2657BIUFD-H16-PBF
  • LTC2657BIUFDH16PBF