Texas Instruments PCM1774RGPT

DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
$ 2.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1774RGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet49 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-99.90%

CAD Models

Download Texas Instruments PCM1774RGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.336
$ 1.935
Stock
229,656
1,465,693
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Bits
16
16
Settling Time
-
-
Interface
2-Wire, I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
2.4 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Cirrus LogicCS4353-CNZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin QFN Rail
Texas InstrumentsDAC7552IRGTT
12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
Analog DevicesMAX5137GTG+
2.7V~5.25V 12-Bit 2 12 DSP, SPI 2.7V~5.25V String DAC TQFN-24 SMD 730μm H
Texas InstrumentsDAC7552IRGTR
DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R / IC DAC 12BIT DUAL W/SPI 16-QFN
Texas InstrumentsTPL0102-100RUCR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R
Analog DevicesMAX5548ETE+
2.7V~5.25V 10MS/s 8bit 2 8 I²C,SPI 2.7V~5.25V Current Steering QFN SMD mount 730μm(height)

Descriptions

Descriptions of Texas Instruments PCM1774RGPT provided by its distributors.

DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85
DSP, I²S Digital/Analog Supply 50Ksps 16bit 2-Ch QFN SMD, Adhesive Mount 4mm × 4mm × 930μm
DAC, SINGLE, 16BIT, 50KSPS, QFN-20; Résolution (Bits): 16bit; Taux d'échantillonnage: 50kSPS; Type de canal d'entrée: Asymétrique; Gamme de tension d'alimentation: 2.4V à 3.6V; Type de boîtier CAN / CNA: QFN; Nombre de broche
DAC, SINGLE, 16BIT, 50KSPS, QFN-20; Resolution (Bits):16bit; Sampling Rate:50kSPS; Data Interface:I2C, SPI; Supply Voltage Range:2.4V to 3.6V; ADC / DAC Case Style:QFN; No. of Pins:20Pins; Input Channel Type:Single Ended; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Supply Current:4.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1774RGPT .
  • PCM1774RGPT.
  • PCM1774RGPT..