Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8881SRGER

Single Channel 16-Bit, Low Noise, Voltage Output Digital-to-Analog Converter 24-VQFN -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8881SRGER.

Texas Instruments

Datasheet36 pages15 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments DAC8881SRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.436
Stock
117,954
150,936
Authorized Distributors
0
5
Case/Package
QFN
VQFN
Number of Pins
24
24
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5137GTG+
2.7V~5.25V 12-Bit 2 12 DSP, SPI 2.7V~5.25V String DAC TQFN-24 SMD 730μm H
Analog DevicesMAX5136AGTG+
IC DAC 16BIT V-OUT 24TQFN / 16 Bit Digital to Analog Converter 2 24-TQFN (4x4)
Texas InstrumentsDAC7578SRGER
IC DAC 12BIT V-OUT 24VQFN / 12 Bit Digital to Analog Converter 8 24-VQFN (4x4)
Analog DevicesLTC2657IUFD-L12#PBF
D/A Converter, 1 Func, Serial Input Loading, 3.9us Settling Time, PQCC20
Analog DevicesLTC2654CUF-L12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Texas InstrumentsDAC5578SRGER
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments DAC8881SRGER provided by its distributors.

Single Channel 16-Bit, Low Noise, Voltage Output Digital-to-Analog Converter 24-VQFN -40 to 105
DAC 1-CH R-2R 16-bit 24-Pin VQFN EP T/R
Converters - Digital to Analog (DAC) Sgl Ch 16B,Lo Noise, Vltg Output DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.