Analog Devices LTC2263IUJ-14#PBF

14-bit, 25Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
$ 52.595
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2263IUJ-14#PBF.

Linear Technology

Datasheet32 pages14 years ago
Technical Drawing1 page20 years ago

Analog Devices

iiiC

Newark

element14

Inventory History

3 month trend:
+53.92%

CAD Models

Download Analog Devices LTC2263IUJ-14#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.595
$ 42.68
Stock
162,094
188,920
Authorized Distributors
6
5
Case/Package
QFN
QFN
Number of Pins
40
40
Number of Bits
14
14
Sampling Rate
25 Msps
25 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, SPI
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2263IUJ-14#PBF.

Related Parts

Analog DevicesLTC2258CUJ-14#PBF
Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2259IUJ-14#PBF
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 40-Pin QFN EP Tube
Analog DevicesLTC2259CUJ-14#PBF
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 40-Pin QFN EP Tube
Texas InstrumentsADS1204IRHBT
4-Channel Quad ADC Delta-Sigma 40ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS1204IRHBTG4
Quad Channel Quad ADC Delta-Sigma 40ksps 16-bit Parallel 32-Pin VQFN EP T/R
Texas InstrumentsADS6142IRHBT
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2263IUJ-14#PBF provided by its distributors.

14-bit, 25Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
IC ADC 14BIT SER/PAR 25M 40-QFN / 2-Channel Dual ADC Pipelined 25Msps 14-bit Serial LVDS 40-Pin QFN EP Tube
1.7V~1.9V 72.3dB 25Msps 14bit 2 14 LVDS,Serial Differential 1.7V~1.9V Pipelined QFN
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC40
40-WFQFN Exposed Pad LTC2263 LVDS Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 6mm 42mA 25Msps 146mW
IC, ADC, 14BIT, 25MSPS, QFN-40; Resoluti; IC, ADC, 14BIT, 25MSPS, QFN-40; Resolution (Bits):14bit; Sampling Rate:25MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Range - Analog:1.7V to 1.9V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2263IUJ-14-PBF
  • LTC2263IUJ-14PBF
  • LTC2263IUJ14PBF