Texas Instruments ADS1204IRHBT

4-Channel Quad ADC Delta-Sigma 40ksps 16-bit Serial 32-Pin VQFN EP T/R
$ 15.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1204IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago
Datasheet7 pages27 years ago

Farnell

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments ADS1204IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.591
$ 11.668
Stock
344,383
238,178
Authorized Distributors
5
5
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
4
4
Min Supply Voltage
4.75 V
2.7 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1204IRHBT.
Reference Designs

Related Parts

Texas InstrumentsADS1205IRGETG4
Dual Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7861IBRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7861IRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Analog DevicesLTC2321IUFD-16#PBF
2-Channel Dual ADC SAR 2Msps 16-bit Serial (SPI)/LVDS Automotive 28-Pin QFN EP Tube
Analog DevicesLTC2321CUFD-16#PBF
2-Channel Dual ADC SAR 2Msps 16-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS1204IRHBT provided by its distributors.

4-Channel Quad ADC Delta-Sigma 40ksps 16-bit Serial 32-Pin VQFN EP T/R
Four Delta-Sigma Modulators, 10MHz CLK, 0-5V Input, 16-Bit Resolution 32-VQFN -40 to 105
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC32
Ic, 16Bit Adc, Delta Sigma, 10Mhz; Resolution (Bits):16Bit; Sampling Rate:40Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V;rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1204IRHBT
IC, 16BIT ADC, DELTA SIGMA, 10MHZ; Résolution (Bits): 16bit; Taux d'échantillonnage: 40kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Parallèle; Type de Tension d'alimentation: Simple; Tension,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1204IRHBT.