Texas Instruments ADS1204IRHBTG4

Quad Channel Quad ADC Delta-Sigma 40ksps 16-bit Parallel 32-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1204IRHBTG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago
Datasheet7 pages27 years ago

iiiC

CAD Models

Download Texas Instruments ADS1204IRHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.668
$ 11.668
Stock
31,595
236,367
236,367
Authorized Distributors
0
5
5
Case/Package
QFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
4
4
4
Min Supply Voltage
4.75 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1204IRHBTG4.
Reference Designs

Related Parts

Texas InstrumentsADS1205IRGETG4
Dual Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7861IBRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7861IRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R
Analog DevicesLTC2321IUFD-16#PBF
2-Channel Dual ADC SAR 2Msps 16-bit Serial (SPI)/LVDS Automotive 28-Pin QFN EP Tube
Analog DevicesLTC2321CUFD-16#PBF
2-Channel Dual ADC SAR 2Msps 16-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS1204IRHBTG4 provided by its distributors.

Quad Channel Quad ADC Delta-Sigma 40ksps 16-bit Parallel 32-Pin VQFN EP T/R
Four Delta-Sigma Modulators, 10MHz CLK, 0-5V Input, 16-Bit Resolution 32-VQFN -40 to 105
Converters - Analog to Digital (ADC) 4 Delta-Sigma Mod,0- 5V Input,16B Res
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.