Analog Devices LTC2258CUJ-14#PBF

Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
$ 49.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2258CUJ-14#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-62.77%

CAD Models

Download Analog Devices LTC2258CUJ-14#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.72
$ 55.905
Stock
178,331
164,022
Authorized Distributors
5
4
Case/Package
QFN
QFN
Number of Pins
40
40
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2258CUJ-14#PBF.

Related Parts

Analog DevicesLTC2259IUJ-14#PBF
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 40-Pin QFN EP Tube
Analog DevicesLTC2259CUJ-14#PBF
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 40-Pin QFN EP Tube
Analog DevicesLTC2265CUJ-12#PBF
12-bit, 65Msps,1.8V Low-Power Dual ADC, Serial LVDS Outputs
Texas InstrumentsADS6142IRHBT
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6142IRHBTG4
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6122IRHBT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS5560IRGZT
16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2258CUJ-14#PBF provided by its distributors.

Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40
14Bit 1.7V~1.9V 65MHz Parallel QFN-40-EP(6x6) Analog To Digital Converters (ADCs) ROHS
A/D Converter IC; Resolution (Bits):14; Sample Rate:65 MSPS; Input Channels Per ADC:1; Input Channel Type:Voltage; Data Interface:Serial, SPI; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2258-CUJ14#PBF
  • LTC2258CUJ-14-PBF
  • LTC2258CUJ-14PBF
  • LTC2258CUJ14PBF