Analog Devices LTC2256IUJ-14#PBF

Single ADC Pipelined 25Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
$ 40.422
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2256IUJ-14#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Component Distributors Inc.

element14

Inventory History

3 month trend:
-28.54%

CAD Models

Download Analog Devices LTC2256IUJ-14#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.422
$ 36.875
$ 36.875
Stock
150,580
120,369
120,369
Authorized Distributors
6
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Bits
14
14
14
Sampling Rate
25 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
LVDS, Parallel, SPI
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2256IUJ-14#PBF.

Related Parts

Analog DevicesLTC2258CUJ-14#PBF
Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2258CUJ-12#PBF
Single ADC Pipelined 65Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2257IUJ-12#PBF
Single ADC Pipelined 40Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesMAX1358BETL+
16-Bit, Data-Acquisition System with ADC, DACs, UPIOs, RTC, Voltage Monitors, and Temp Sensor
Texas InstrumentsADS7263SRHBT
14-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS1204IRHBT
4-Channel Quad ADC Delta-Sigma 40ksps 16-bit Serial 32-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2256IUJ-14#PBF provided by its distributors.

Single ADC Pipelined 25Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40
14Bit 1.7V~1.9V 25MHz Parallel QFN-40-EP(6x6) Analog To Digital Converters (ADCs) ROHS
40-WFQFN Exposed Pad LTC2256 Parallel SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 6mm 19.5mA 25Msps 126mW
14BIT ADC, 25MSPS, 1.8V, LP, 40QFN; Resolution (Bits):14bit; Sampling Rate:25MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel, Serial, SPI; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.1V to 1.9V, 1.7V to 1.9V; Supply Current:19.5mA; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:1; Base Number:2256; IC Case Style:QFN; Input Type:Differential, Single Ended; Package / Case:QFN; Sample Rate:25MSPS; Sample Rate:25MSPS; Supply Voltage Max:1.9V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2256IUJ-14-PBF
  • LTC2256IUJ-14PBF
  • LTC2256IUJ14PBF