Analog Devices MAX1358BETL+

16-Bit, Data-Acquisition System with ADC, DACs, UPIOs, RTC, Voltage Monitors, and Temp Sensor
$ 9.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1358BETL+.

Augswan

Datasheet71 pages15 years ago

Analog Devices

element14 APAC

ShanghaiCT

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1358BETL+.

Related Parts

Analog DevicesLTC1408CUH#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Analog DevicesLTC1408IUH#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsAMC7823IRTAT
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Texas InstrumentsAMC7823IRTAR
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Texas InstrumentsADS1148IRHBT
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
Analog DevicesADAR7251WBCSZ
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access

Descriptions

Descriptions of Analog Devices MAX1358BETL+ provided by its distributors.

16-Bit, Data-Acquisition System with ADC, DACs, UPIOs, RTC, Voltage Monitors, and Temp Sensor
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:512 SPS; Input Channel Type:Differential; Data Interface:Serial, 4-Wire; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:40-TQFN ;RoHS Compliant: Yes
IC, 16 BIT DAS, 2CH, W/RTC, 40QFN; Resolution (Bits):16bit; Sampling Rate:512SPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; ADC / DAC Case Style:QFN; No. of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 15-Bit MS ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:DAC; Base Number:1358; Conversion Time:1953µs; IC Case Style:QFN; No. of Bits:16bit; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:1.36mA; Supply Voltage Range:1.8V to 3.6V; Supply Voltage Range - Analogue:1.8V to 3.6V; Supply Voltage Range - Digital:1.8V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1358BETL+.