Texas Instruments ADS7263SRHBT

14-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
$ 13.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7263SRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
+20.16%

CAD Models

Download Texas Instruments ADS7263SRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.18
$ 11.361
Stock
155,896
297,119
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7263SRHBT.

Related Parts

Texas InstrumentsADS7223SRHBT
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7223SRHBR
8-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R / IC ADC 12BIT SRL 1MSPS DL 32QFN
Texas InstrumentsADS8363SRHBT
16-Bit, 1-MSPS, 4x2/2x2 Simultaneous-Sampling SAR ADC 32-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7263SRHBT provided by its distributors.

14-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
8-Channel Dual ADC SAR 1Msps 14-bit Serial 32-Pin VQFN EP T/R
ADC, 14bit 1Msps 85dB SAR, SPI Diff/Pseudo-Diff, 2.3V~5.5V, QFN, SMD, Adhesive Mount, 950μm H
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, PQCC32
ADC, 14BIT, 1MSPS, SAR, 32QFN; Résolution (Bits): 14bit; Taux d'échantillonnage: 1Méch/s; Type de canal d'entrée: Série; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7V; Te
Adc, 14Bit, 1Msps, Sar, 32Qfn; Resolution (Bits):14Bit; Sampling Rate:1Msps; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Style:Qfn; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7263SRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7263SRHBT .