Analog Devices LTC2248IUH#PBF

Analog to Digital Converter Single Pipelined 65 MSPS 14-Bit Parallel 32 Pin QFN Ep
$ 62.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2248IUH#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Jameco

Inventory History

3 month trend:
-46.32%

CAD Models

Download Analog Devices LTC2248IUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.705
$ 51.655
Stock
173,741
126,408
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2248IUH#PBF.

Related Parts

Texas InstrumentsADS6142IRHBT
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6142IRHBTG4
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2228CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 12-Bit Parallel 32 Pin QFN Ep
Texas InstrumentsADS6143IRHBT
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2238IUH#PBF
1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2258CUJ-14#PBF
Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP

Descriptions

Descriptions of Analog Devices LTC2248IUH#PBF provided by its distributors.

Analog to Digital Converter Single Pipelined 65 MSPS 14-Bit Parallel 32 Pin QFN Ep
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
2.7V~3.4V 73.9dB 65Msps 14bit 1 14 Parallel Differential,Single-Ended 2.7V~3.4V Pipelined QFN
ADC, 14BIT, 65MSPS, QFN-32; Available until stocks are exhausted Alternative available
14 Positions 2.7V~3.4V 65MHz QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
32-WFQFN Exposed Pad LTC2248 PRODUCTION (Last Updated: 2weeks ago) Matte Tin (Sn) analog digital converter 750mum 68.3mA 65Msps 240mW
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2248IUHPBF