Analog Devices LTC2248CUH#PBF

1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 32-Pin QFN EP Tube
$ 51.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2248CUH#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Nu Horizons

Newark

Linear Technology

iiiC

Inventory History

3 month trend:
+9.35%

CAD Models

Download Analog Devices LTC2248CUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.655
$ 62.705
Stock
126,408
173,741
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2248CUH#PBF.

Related Parts

Analog DevicesLTC2238CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 10-Bit Parallel 32 Pin QFN Ep
Analog DevicesLTC2239CUH#PBF
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2237IUH#PBF
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 32-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2248CUH#PBF provided by its distributors.

1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 32-Pin QFN EP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
14Bit 2.7V~3.4V 65MHz Parallel QFN-32-EP(5x5) Analog To Digital Converters (ADCs) ROHS
ADC, 14BIT, 65MSPS, QFN-32; Available until stocks are exhausted
32-WFQFN Exposed Pad LTC2248 PRODUCTION (Last Updated: 2weeks ago) Matte Tin (Sn) analog digital converter 5mm 68.3mA 65Msps 240mW
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2248CUHPBF