Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2228CUH#PBF

Analog to Digital Converter Single Pipelined 65 MSPS 12-Bit Parallel 32 Pin QFN Ep
$ 29.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2228CUH#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
-13.74%

CAD Models

Download Analog Devices LTC2228CUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.22
$ 36.12
Stock
178,366
193,300
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
0.8 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2228CUH#PBF.

Related Parts

Analog DevicesLTC2227IUH#PBF
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 32-Pin QFN EP Tube
Texas InstrumentsADS6122IRHBT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC2238IUH#PBF
1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 32-Pin QFN EP Tube
Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesLTC1408CUH-12#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices LTC2228CUH#PBF provided by its distributors.

Analog to Digital Converter Single Pipelined 65 MSPS 12-Bit Parallel 32 Pin QFN Ep
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
ADC, 12BIT, 65MSPS, QFN-32; Available until stocks are exhausted Alternative available
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:65MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2228CUHPBF